



535032-4 | |
|---|---|
DigiKey Part Number | A1291-ND |
Manufacturer | |
Manufacturer Product Number | 535032-4 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 535032-4 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 6,24400 € | 62,44 € |
| 30 | 5,77833 € | 173,35 € |
| 60 | 5,50233 € | 330,14 € |
| 120 | 5,23967 € | 628,76 € |
| 270 | 4,94848 € | 1.336,09 € |
| 510 | 4,73145 € | 2.413,04 € |
| 1.020 | 4,50587 € | 4.595,99 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |











