536405-5, 536416-5, (5,6)50913-5, (5)536405-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
536405-5, 536416-5, (5,6)50913-5, (5)536405-5
5536416-5
5536416-5

5536416-5

DigiKey Part Number
A32816-ND
Manufacturer
Manufacturer Product Number
5536416-5
Description
CONN DIN PLUG 96POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5536416-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polycarbonate, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.595
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,24000 €6,24 €
105,30700 €53,07 €
304,91033 €147,31 €
604,67600 €280,56 €
1204,45283 €534,34 €
2704,20526 €1.135,42 €
5104,02084 €2.050,63 €
1.0203,82912 €3.905,70 €
Manufacturers Standard Package
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,42560 €