


52931-1 | |
|---|---|
DigiKey Part Number | A1099TR-ND - Tape & Reel (TR) A1099CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52931-1 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52931-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52931 | TE Connectivity AMP Connectors | 5.227 | A1099-ND | 0,99000 € | Parametric Equivalent |
| 52931-3 | TE Connectivity AMP Connectors | 3.000 | A136231CT-ND | 0,48000 € | Parametric Equivalent |
| 52951-1 | TE Connectivity AMP Connectors | 3.669 | A0991CT-ND | 1,01000 € | Parametric Equivalent |
| 8-52931-1 | TE Connectivity AMP Connectors | 483 | A136829-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37680 € | 9,42 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,34150 € | 34,15 € |
| 250 | 0,32012 € | 80,03 € |
| 500 | 0,30480 € | 152,40 € |
| 1.000 | 0,29024 € | 290,24 € |
| 2.500 | 0,27206 € | 680,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26685 € | 1.334,25 € |
| 10.000 | 0,25412 € | 2.541,20 € |
| 15.000 | 0,24695 € | 3.704,25 € |
| 25.000 | 0,23822 € | 5.955,50 € |
| 35.000 | 0,23264 € | 8.142,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











