5227715-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.845
Unit Price: 3,59000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,90381 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 716
Unit Price: 4,40000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.227
Unit Price: 3,31000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,00144 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,39000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 234
Unit Price: 3,29000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 39
Unit Price: 3,16000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.287
Unit Price: 3,20000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.883
Unit Price: 3,05000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1.161
Unit Price: 9,29000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2.231
Unit Price: 3,20000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1.272
Unit Price: 5,30000 €
Datasheet
5227715-3, 5227754-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5227715-3, 5227754-2
5227715-3
5227715-3

5227715-3

DigiKey Part Number
A32337-ND
Manufacturer
Manufacturer Product Number
5227715-3
Description
CONN BNC RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
5227715-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Fluoropolymer (FP)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes