227754-2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 89
Unit Price: 3,16000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 716
Unit Price: 4,40000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.227
Unit Price: 3,31000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 234
Unit Price: 3,29000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.155
Unit Price: 3,59000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.297
Unit Price: 3,20000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.885
Unit Price: 3,05000 €
Datasheet

Direct


Amphenol RF
In Stock: 2.507
Unit Price: 3,20000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1.177
Unit Price: 9,29000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1.282
Unit Price: 5,10000 €
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 871
Unit Price: 5,17000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 1.714
Unit Price: 3,90000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 2.431
Unit Price: 3,95000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 30
Unit Price: 6,90000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227754-2

DigiKey Part Number
A24523-ND
Manufacturer
Manufacturer Product Number
227754-2
Description
CONN BNC RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
227754-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1.113 View Now

Other Suppliers on DigiKey

1.113In Stock
Ships from WEC