
52430-2 | |
---|---|
DigiKey Part Number | A118907TR-ND - Tape & Reel (TR) A118907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52430-2 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52430-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.131" (28.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.242" (6.15mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.112" (2.84mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,70400 € | 7,04 € |
25 | 0,66000 € | 16,50 € |
50 | 0,62860 € | 31,43 € |
100 | 0,59850 € | 59,85 € |
250 | 0,56100 € | 140,25 € |
500 | 0,53418 € | 267,09 € |
1.000 | 0,50868 € | 508,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,45299 € | 1.132,47 € |
5.000 | 0,43138 € | 2.156,90 € |
7.500 | 0,41922 € | 3.144,15 € |
12.500 | 0,40439 € | 5.054,88 € |
17.500 | 0,39492 € | 6.911,10 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |