
53248-2 | |
---|---|
DigiKey Part Number | 17-53248-2TR-ND - Tape & Reel (TR) 17-53248-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53248-2 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.100" (27.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,86300 € | 8,63 € |
25 | 0,80840 € | 20,21 € |
50 | 0,76980 € | 38,49 € |
100 | 0,73300 € | 73,30 € |
250 | 0,68704 € | 171,76 € |
500 | 0,65420 € | 327,10 € |
1.000 | 0,62298 € | 622,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,55478 € | 1.386,95 € |
5.000 | 0,52832 € | 2.641,60 € |
7.500 | 0,51343 € | 3.850,73 € |
12.500 | 0,49527 € | 6.190,88 € |
17.500 | 0,48717 € | 8.525,48 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,20190 € |