



5207952-3 | |
|---|---|
DigiKey Part Number | A33690-ND |
Manufacturer | |
Manufacturer Product Number | 5207952-3 |
Description | CONN D-SUB FEMALE SCREW LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD |
Datasheet | Datasheet |
EDA/CAD Models | 5207952-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,78600 € | 27,86 € |
| 25 | 2,61120 € | 65,28 € |
| 50 | 2,48640 € | 124,32 € |
| 100 | 2,36770 € | 236,77 € |
| 250 | 2,21948 € | 554,87 € |
| 500 | 2,11358 € | 1.056,79 € |
| 1.000 | 2,09708 € | 2.097,08 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |










