
1623224 | |
|---|---|
DigiKey Part Number | 277-1623224-ND |
Manufacturer | |
Manufacturer Product Number | 1623224 |
Description | EV-T1G3K-1AC32A-4 0M6 0ESBK01 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Black IEC 62196-2 (Type 1) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1623224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-2 (Type 1) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 30VAC, 250VAC | |
Current Rating (Amps) | 2A, 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,43000 € | 103,43 € |
| Unit Price without VAT: | 103,43000 € |
|---|---|
| Unit Price with VAT: | 123,08170 € |










