5205736-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.429
Unit Price: 10,43000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 565
Unit Price: 7,09000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.721
Unit Price: 9,87000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.474
Unit Price: 10,79000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 813
Unit Price: 7,02000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.716
Unit Price: 12,72000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet
5205736-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5205736-4
5205736-4
5205736-4

5205736-4

DigiKey Part Number
5205736-4-ND
Manufacturer
Manufacturer Product Number
5205736-4
Description
CONN D-SUB RCPT 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5205736-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 249 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

249In Stock
Ships from WEC