
5146893-1 | |
|---|---|
DigiKey Part Number | A99326TR-ND - Tape & Reel (TR) A99326CT-ND - Cut Tape (CT) A99326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5146893-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5146893-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,49600 € | 34,96 € |
| 25 | 3,27720 € | 81,93 € |
| 50 | 3,12060 € | 156,03 € |
| 100 | 2,97150 € | 297,15 € |
| 250 | 2,78544 € | 696,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,39560 € | 1.557,14 € |
| 1.300 | 2,28134 € | 2.965,74 € |
| 1.950 | 2,25064 € | 4.388,75 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |












