50841 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,93000 €
Datasheet
Image for 50841 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50841

DigiKey Part Number
50841-ND
Manufacturer
Manufacturer Product Number
50841
Description
CONN RING CIRC 14AWG #1/4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.468" (11.89mm)
Length - Overall
1.078" (27.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14 AWG
Insulation
Insulated
Features
Serrated Termination
Color
White
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.080" ~ 0.150" (2.03mm ~ 3.81mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes