


5-87124-2 | |
|---|---|
DigiKey Part Number | A34242TR-ND - Tape & Reel (TR) A34242CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-87124-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-87124-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,36900 € | 18,45 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,32924 € | 82,31 € |
| 500 | 0,31352 € | 156,76 € |
| 1.000 | 0,29854 € | 298,54 € |
| 2.500 | 0,27984 € | 699,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,24722 € | 1.730,54 € |
| 14.000 | 0,23543 € | 3.296,02 € |
| 21.000 | 0,22880 € | 4.804,80 € |
| 35.000 | 0,22071 € | 7.724,85 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |















