


2-87175-8 | |
|---|---|
DigiKey Part Number | A26939-ND |
Manufacturer | |
Manufacturer Product Number | 2-87175-8 |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87175-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,93700 € | 49,37 € |
| 25 | 4,62720 € | 115,68 € |
| 50 | 4,40640 € | 220,32 € |
| 100 | 4,19600 € | 419,60 € |
| 250 | 3,93340 € | 983,35 € |
| 500 | 3,74578 € | 1.872,89 € |
| 1.000 | 3,56715 € | 3.567,15 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |


















