Parametric Equivalent

5-1474677-4 | |
|---|---|
DigiKey Part Number | 5-1474677-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-1474677-4 |
Description | CABLE FLXSTRP 9POS 1.91MM 3.6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Flexstrip Cable 0.075" (1.91mm) 3.600" (91.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 9 | |
Pitch | 0.075" (1.91mm) | |
Length | 3.600" (91.44mm) | |
Length - Exposed Ends | 0.150" (3.81mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,05823 € | 4.116,46 € |
| Unit Price without VAT: | 2,05823 € |
|---|---|
| Unit Price with VAT: | 2,44929 € |










