(5)-103946-2,(5)-103945-2, (5)-103944-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)-103946-2,(5)-103945-2, (5)-103944-2
TE Connectivity AMPMODU Connectors | Digi-Key Daily

5-103946-2

DigiKey Part Number
A34217-ND
Manufacturer
Manufacturer Product Number
5-103946-2
Description
CONN PLUG 3POS IDC 22-26AWG GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.860
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,60600 €16,06 €
251,50480 €37,62 €
551,42327 €78,28 €
1101,35518 €149,07 €
2751,27036 €349,35 €
5501,20971 €665,34 €
1.0451,15615 €1.208,18 €
2.5301,08627 €2.748,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €