499786-6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 417
Unit Price: 5,83000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,03340 €
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: 3,85000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,91690 €
Datasheet

Similar


HARTING
In Stock: 161
Unit Price: 3,16000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,23330 €
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: 2,97000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,76430 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 96
Unit Price: 2,40000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,64085 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 1,95038 €
Datasheet

Similar


3M
In Stock: 694
Unit Price: 3,18000 €
Datasheet

Similar


3M
In Stock: 591
Unit Price: 4,28000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 3,03068 €
Datasheet
5102322-6, 5499141-6, 5499786-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499786-6

DigiKey Part Number
AHC26G-ND
Manufacturer
Manufacturer Product Number
499786-6
Description
CONN HEADER R/A 26POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
499786-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.315" (8.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3604,02633 €1.449,48 €
Manufacturers Standard Package
Unit Price without VAT:4,02633 €
Unit Price with VAT:4,79133 €