D3429-5202-AR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 64
Unit Price: 3,92000 €
Datasheet

Similar


HARTING
In Stock: 65
Unit Price: 3,21000 €
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: 3,02000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 159
Unit Price: 9,04000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 33
Unit Price: 7,25000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7
Unit Price: 6,64000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 339
Unit Price: 7,14000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 76
Unit Price: 2,60000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,73930 €
Datasheet
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3429-5202-AR

DigiKey Part Number
D3429-5202-AR-ND
Manufacturer
Manufacturer Product Number
D3429-5202-AR
Description
CONN HEADER R/A 26POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D3429-5202-AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.340" (8.64mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0001,94338 €1.943,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,94338 €
Unit Price with VAT:2,31262 €