493571-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
493571-1
493571-1
493571-1

493571-1

DigiKey Part Number
A122854-ND
Manufacturer
Manufacturer Product Number
493571-1
Description
CONN PLUG HSG 10POS 6.00MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
493571-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.171
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,76100 €17,61 €
251,65120 €41,28 €
501,57220 €78,61 €
1001,49700 €149,70 €
2941,38724 €407,85 €
5881,32102 €776,76 €
1.1761,25799 €1.479,40 €
2.6461,18808 €3.143,66 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €