
1-964294-3 | |
|---|---|
DigiKey Part Number | 17-1-964294-3TR-ND - Tape & Reel (TR) 17-1-964294-3CT-ND - Cut Tape (CT) 17-1-964294-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-964294-3 |
Description | CONN TAB 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-964294-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,41200 € | 14,12 € |
| 25 | 1,32400 € | 33,10 € |
| 50 | 1,26040 € | 63,02 € |
| 100 | 1,20030 € | 120,03 € |
| 250 | 1,12504 € | 281,26 € |
| 500 | 1,07134 € | 535,67 € |
| 1.000 | 1,02203 € | 1.022,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,83499 € | 10.019,88 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


