
485016-1 | |
|---|---|
DigiKey Part Number | A111208TR-ND - Tape & Reel (TR) A111208CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 485016-1 |
Description | CONN SPLICE 500-2200 CMA CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 500-2200 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 485016-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 500-2200 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,07350 € | 7,35 € |
| 250 | 0,06888 € | 17,22 € |
| 500 | 0,06560 € | 32,80 € |
| 1.000 | 0,06246 € | 62,46 € |
| 2.500 | 0,05855 € | 146,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75.000 | 0,04375 € | 3.281,25 € |
| 150.000 | 0,04166 € | 6.249,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











