
3-216791-4 | |
|---|---|
DigiKey Part Number | A119225-ND |
Manufacturer | |
Manufacturer Product Number | 3-216791-4 |
Description | CONN DIP HDR IDC 34POS PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 3-216791-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 34 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,43700 € | 24,37 € |
| 25 | 2,28480 € | 57,12 € |
| 60 | 2,14767 € | 128,86 € |
| 120 | 2,04517 € | 245,42 € |
| 300 | 1,91707 € | 575,12 € |
| 540 | 1,83920 € | 993,17 € |
| 1.020 | 1,75854 € | 1.793,71 € |
| 2.520 | 1,64991 € | 4.157,77 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |











