
444151-2 | |
|---|---|
DigiKey Part Number | 17-444151-2TR-ND - Tape & Reel (TR) 17-444151-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 444151-2 |
Description | CONN RING CIRC 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 444151-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Material Brass |
Terminal Type Circular | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.106" ~ 0.146" (2.69mm ~ 3.71mm) |
Length - Overall 0.996" (25.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,16647 € | 16.647,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











