



1501772040 | |
|---|---|
DigiKey Part Number | WM16557-ND |
Manufacturer | |
Manufacturer Product Number | 1501772040 |
Description | CONN PLUG HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501772040 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,21200 € | 10,60 € |
| 100 | 0,20180 € | 20,18 € |
| 250 | 0,18908 € | 47,27 € |
| 500 | 0,18006 € | 90,03 € |
| 1.000 | 0,17145 € | 171,45 € |
| 2.500 | 0,16071 € | 401,77 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







