
42508-2 | |
|---|---|
DigiKey Part Number | A29880TR-ND - Tape & Reel (TR) A29880CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42508-2 |
Description | CONN RING CIRC 20-24AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42508-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.048" ~ 0.078" (1.22mm ~ 1.98mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,09540 € | 23,85 € |
| 500 | 0,09080 € | 45,40 € |
| 1.000 | 0,08647 € | 86,47 € |
| 2.500 | 0,08105 € | 202,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06649 € | 1.329,80 € |
| 40.000 | 0,06331 € | 2.532,40 € |
| 60.000 | 0,06153 € | 3.691,80 € |
| 100.000 | 0,05935 € | 5.935,00 € |
| 140.000 | 0,05796 € | 8.114,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |









