
42486-3 | |
|---|---|
DigiKey Part Number | A111188TR-ND - Tape & Reel (TR) A111188CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42486-3 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42486-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,11080 € | 5,54 € |
| 100 | 0,10550 € | 10,55 € |
| 250 | 0,09892 € | 24,73 € |
| 500 | 0,09418 € | 47,09 € |
| 1.000 | 0,08967 € | 89,67 € |
| 2.500 | 0,08405 € | 210,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06829 € | 409,74 € |
| 12.000 | 0,06503 € | 780,36 € |
| 18.000 | 0,06319 € | 1.137,42 € |
| 30.000 | 0,06095 € | 1.828,50 € |
| 42.000 | 0,05953 € | 2.500,26 € |
| 60.000 | 0,05805 € | 3.483,00 € |
| 150.000 | 0,05442 € | 8.163,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



