
41774 | |
|---|---|
DigiKey Part Number | A27658TR-ND - Tape & Reel (TR) A27658CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41774 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41774 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16960 € | 4,24 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,15370 € | 15,37 € |
| 250 | 0,14404 € | 36,01 € |
| 500 | 0,13714 € | 68,57 € |
| 1.000 | 0,13058 € | 130,58 € |
| 2.500 | 0,12240 € | 306,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,10760 € | 1.183,60 € |
| 22.000 | 0,10247 € | 2.254,34 € |
| 33.000 | 0,09958 € | 3.286,14 € |
| 55.000 | 0,09606 € | 5.283,30 € |
| 77.000 | 0,09381 € | 7.223,37 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |
























