


1451350603 | |
|---|---|
DigiKey Part Number | WM25436-ND |
Manufacturer | |
Manufacturer Product Number | 1451350603 |
Description | MINI-FIT 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 1451350603 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,79800 € | 57,98 € |
| 25 | 5,43480 € | 135,87 € |
| 50 | 5,17540 € | 258,77 € |
| 100 | 4,92820 € | 492,82 € |
| 250 | 4,61972 € | 1.154,93 € |
| 500 | 4,39936 € | 2.199,68 € |
| 1.000 | 4,18960 € | 4.189,60 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

