414338-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3.453
Unit Price: 6,10000 €
Datasheet

Similar


Pomona Electronics
In Stock: 20
Unit Price: 10,36000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 40
Unit Price: 24,11000 €
Datasheet
414338-1, 5414338-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

414338-1

DigiKey Part Number
A4046-ND
Manufacturer
Manufacturer Product Number
414338-1
Description
CONN SMB PLUG R/A 50 OHM PCB
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes