Parametric Equivalent





72997 | |
|---|---|
DigiKey Part Number | 501-1268-ND |
Manufacturer | |
Manufacturer Product Number | 72997 |
Description | CONN SMB RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 72997 Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 250 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R115666000 | Radiall USA, Inc. | 0 | 2201-R115666000-ND | 31,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 12,93530 € |


