



4-641191-0 | |
|---|---|
DigiKey Part Number | 4-641191-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-641191-0 |
Description | CONN RCPT 10POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-641191-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,82100 € | 28,21 € |
| 25 | 2,64400 € | 66,10 € |
| 50 | 2,51760 € | 125,88 € |
| 100 | 2,39730 € | 239,73 € |
| 250 | 2,24716 € | 561,79 € |
| 500 | 2,13992 € | 1.069,96 € |
| 1.000 | 2,03784 € | 2.037,84 € |
| 2.500 | 1,91039 € | 4.775,98 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |













