1-644486-0, 3-644486-0, 1-644861-0, 3-644861-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-644486-0, 3-644486-0, 1-644861-0, 3-644861-0
3-644486-0
3-644486-0

3-644486-0

DigiKey Part Number
A30854-ND
Manufacturer
Manufacturer Product Number
3-644486-0
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644486-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.200" (5.08mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.410" (10.41mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyester
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,49000 €14,90 €
1001,26620 €126,62 €
7501,09828 €823,71 €
1.5001,04588 €1.568,82 €
5.2500,95747 €5.026,72 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €