



4-640441-0 | |
|---|---|
DigiKey Part Number | A30939-ND |
Manufacturer | |
Manufacturer Product Number | 4-640441-0 |
Description | CONN RCPT 10POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640441-0 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,58600 € | 14,65 € |
| 50 | 0,55780 € | 27,89 € |
| 100 | 0,53120 € | 53,12 € |
| 250 | 0,49792 € | 124,48 € |
| 500 | 0,47412 € | 237,06 € |
| 1.000 | 0,45149 € | 451,49 € |
| 2.500 | 0,42322 € | 1.058,05 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

















