
4-1601039-2 | |
|---|---|
DigiKey Part Number | A113664-ND |
Manufacturer | |
Manufacturer Product Number | 4-1601039-2 |
Description | CONN MAG TERM 18-34AWG QC 0.110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 4-1601039-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | QC .110 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,13350 € | 13,35 € |
| 250 | 0,12516 € | 31,29 € |
| 500 | 0,11920 € | 59,60 € |
| 1.000 | 0,11350 € | 113,50 € |
| 2.500 | 0,10638 € | 265,95 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











