
368539-1 | |
|---|---|
DigiKey Part Number | 17-368539-1-ND |
Manufacturer | |
Manufacturer Product Number | 368539-1 |
Description | 070 MLC PLUG HSG 6P(D.B) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 368539-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,32240 € | 16,12 € |
| 100 | 0,30690 € | 30,69 € |
| 300 | 0,28393 € | 85,18 € |
| 600 | 0,27035 € | 162,21 € |
| 1.200 | 0,25743 € | 308,92 € |
| 2.700 | 0,24311 € | 656,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


