
175124-1 | |
|---|---|
DigiKey Part Number | 17-175124-1TR-ND - Tape & Reel (TR) 17-175124-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175124-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175124-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08960 € | 8,96 € |
| 250 | 0,08396 € | 20,99 € |
| 500 | 0,07992 € | 39,96 € |
| 1.000 | 0,07611 € | 76,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06556 € | 262,24 € |
| 8.000 | 0,06242 € | 499,36 € |
| 12.000 | 0,06066 € | 727,92 € |
| 20.000 | 0,05851 € | 1.170,20 € |
| 28.000 | 0,05714 € | 1.599,92 € |
| 40.000 | 0,05572 € | 2.228,80 € |
| 100.000 | 0,05224 € | 5.224,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |











