
36490 | |
|---|---|
DigiKey Part Number | A36490-ND |
Manufacturer | |
Manufacturer Product Number | 36490 |
Description | CONN SPLICE PARALLEL 22-14 AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,35000 € | 8,75 € |
| 50 | 0,33340 € | 16,67 € |
| 100 | 0,31740 € | 31,74 € |
| 250 | 0,29748 € | 74,37 € |
| 500 | 0,28328 € | 141,64 € |
| 1.000 | 0,26973 € | 269,73 € |
| 3.000 | 0,24961 € | 748,83 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |









