36157 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,70335 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23.329
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.321
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 33
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17.488
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.066
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 775
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.390
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9.445
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,22049 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.853
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.396
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5.610
Unit Price: 0,43000 €
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36157

DigiKey Part Number
A27251-ND
Manufacturer
Manufacturer Product Number
36157
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
36157 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.859" (21.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,30280 €3.028,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30280 €
Unit Price with VAT:0,36033 €