
2-36157-2 | |
|---|---|
DigiKey Part Number | A27251TR-ND - Tape & Reel (TR) A27251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36157-2 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36157-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.859" (21.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,28600 € | 7,15 € |
| 50 | 0,27220 € | 13,61 € |
| 100 | 0,25930 € | 25,93 € |
| 250 | 0,24300 € | 60,75 € |
| 500 | 0,23138 € | 115,69 € |
| 1.000 | 0,22033 € | 220,33 € |
| 2.500 | 0,20653 € | 516,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18684 € | 934,20 € |
| 10.000 | 0,17792 € | 1.779,20 € |
| 15.000 | 0,17290 € | 2.593,50 € |
| 25.000 | 0,16679 € | 4.169,75 € |
| 35.000 | 0,16288 € | 5.700,80 € |
| 50.000 | 0,15884 € | 7.942,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











