
35627 | |
|---|---|
DigiKey Part Number | A27553-ND |
Manufacturer | |
Manufacturer Product Number | 35627 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Circular | Color Black |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Length - Overall 1.200" (30.48mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35492 | TE Connectivity AMP Connectors | 13.957 | A32018-ND | 0,65000 € | Similar |


