
353908-9 | |
|---|---|
DigiKey Part Number | A98660-ND |
Manufacturer | |
Manufacturer Product Number | 353908-9 |
Description | CONN RCPT HSG 9POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353908-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,32460 € | 16,23 € |
| 100 | 0,30900 € | 30,90 € |
| 250 | 0,28960 € | 72,40 € |
| 500 | 0,27578 € | 137,89 € |
| 2.000 | 0,25007 € | 500,14 € |
| 4.000 | 0,23813 € | 952,52 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

















