Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFSMAA2JEGACDD | |
|---|---|
DigiKey Part Number | 708-RFSMAA2JEGACDD-ND |
Manufacturer | |
Manufacturer Product Number | RFSMAA2JEGACDD |
Description | CONN SMA J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFSMAA2JEGACDD Models |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFSMAA2JCCACDD | Bulgin | 0 | 708-RFSMAA2JCCACDD-ND | 20,57240 € | Parametric Equivalent |
| RFSMAA2JCCBFGB | Bulgin | 0 | 708-RFSMAA2JCCBFGB-ND | 21,19420 € | Parametric Equivalent |
| RFSMAA2JCCDGCI | Bulgin | 0 | 708-RFSMAA2JCCDGCI-ND | 22,06320 € | Parametric Equivalent |
| RFSMAA2JCCDGFI | Bulgin | 0 | 708-RFSMAA2JCCDGFI-ND | 22,06320 € | Parametric Equivalent |
| RFSMAA2JCCFFGE | Bulgin | 0 | 708-RFSMAA2JCCFFGE-ND | 22,79360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 € | 28,78 € |
| 10 | 24,45400 € | 244,54 € |
| 25 | 22,92360 € | 573,09 € |
| 50 | 21,83000 € | 1.091,50 € |
| 100 | 20,78890 € | 2.078,89 € |
| 250 | 19,48908 € | 4.872,27 € |
| Unit Price without VAT: | 28,78000 € |
|---|---|
| Unit Price with VAT: | 34,24820 € |















