353908-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353908-3

DigiKey Part Number
A98654-ND
Manufacturer
Manufacturer Product Number
353908-3
Description
CONN RCPT HSG 3POS 1.50MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
353908-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.495
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30700 €3,07 €
250,28760 €7,19 €
500,27400 €13,70 €
1000,26080 €26,08 €
2500,24448 €61,12 €
5000,23278 €116,39 €
1.0000,22166 €221,66 €
2.5000,20778 €519,45 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €