2106091-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106091-2

DigiKey Part Number
A99871TR-ND - Tape & Reel (TR)
A99871CT-ND - Cut Tape (CT)
A99871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2106091-2
Description
CONN HEADER SMD T/H 3POS 1.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Through Board 3 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2106091-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,07400 €10,74 €
1000,91270 €91,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4500,77967 €350,85 €
9000,74244 €668,20 €
1.3500,72151 €974,04 €
2.2500,69597 €1.565,93 €
3.1500,67966 €2.140,93 €
4.5000,66278 €2.982,51 €
11.2500,62133 €6.989,96 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €