Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35346 | |
|---|---|
DigiKey Part Number | A27289-ND |
Manufacturer | |
Manufacturer Product Number | 35346 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.416" (35.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" ~ 0.300" (4.32mm ~ 7.62mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,98160 € | 24,54 € |
| 50 | 0,93460 € | 46,73 € |
| 100 | 0,88990 € | 88,99 € |
| 250 | 0,83412 € | 208,53 € |
| 500 | 0,79428 € | 397,14 € |
| 1.000 | 0,75638 € | 756,38 € |
| 2.500 | 0,70904 € | 1.772,60 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

















