
353293-8 | |
|---|---|
DigiKey Part Number | A98808-ND |
Manufacturer | |
Manufacturer Product Number | 353293-8 |
Description | CONN RCPT 8POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 353293-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34600 € | 8,65 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31400 € | 31,40 € |
| 250 | 0,29424 € | 73,56 € |
| 500 | 0,28018 € | 140,09 € |
| 1.000 | 0,26680 € | 266,80 € |
| 3.000 | 0,24689 € | 740,67 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |
















