
2196712103 | |
|---|---|
DigiKey Part Number | 900-2196712103-ND |
Manufacturer | |
Manufacturer Product Number | 2196712103 |
Description | MINIFIT-SIGMA F-S 225MM 20 AWG R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50609 € | 1.518,27 € |
| Unit Price without VAT: | 0,50609 € |
|---|---|
| Unit Price with VAT: | 0,60225 € |

