
350812-1 | |
|---|---|
DigiKey Part Number | A14337-ND |
Manufacturer | |
Manufacturer Product Number | 350812-1 |
Description | CONN STRAIN RELIEF OPEN 6-15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 350812-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 6, 9, 12 and 15 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,84520 € | 21,13 € |
| 50 | 0,80460 € | 40,23 € |
| 100 | 0,76610 € | 76,61 € |
| 250 | 0,71808 € | 179,52 € |
| 500 | 0,68378 € | 341,89 € |
| 1.000 | 0,65113 € | 651,13 € |
| 2.500 | 0,61037 € | 1.525,92 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |















