



1-480710-2 | |
|---|---|
DigiKey Part Number | A97521-ND |
Manufacturer | |
Manufacturer Product Number | 1-480710-2 |
Description | CONN PLUG HSG 15POS RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-480710-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,51920 € | 12,98 € |
| 50 | 0,49440 € | 24,72 € |
| 100 | 0,47060 € | 47,06 € |
| 250 | 0,44116 € | 110,29 € |
| 500 | 0,42008 € | 210,04 € |
| 1.000 | 0,40002 € | 400,02 € |
| 2.500 | 0,37497 € | 937,43 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |
























