
350416-5 | |
|---|---|
DigiKey Part Number | A25778TR-ND - Tape & Reel (TR) A25778CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350416-5 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350416-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,69640 € | 17,41 € |
| 50 | 0,66320 € | 33,16 € |
| 100 | 0,63150 € | 63,15 € |
| 250 | 0,59188 € | 147,97 € |
| 500 | 0,56362 € | 281,81 € |
| 1.000 | 0,53670 € | 536,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46237 € | 1.849,48 € |
| 8.000 | 0,44032 € | 3.522,56 € |
| 12.000 | 0,42791 € | 5.134,92 € |
| 20.000 | 0,41362 € | 8.272,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |




















